Industrial-grade operational amplifier featuring a voltage-feedback architecture and dual terminals. This micropower IC offers two functions with a maximum input offset voltage of 750µV and a nominal slew rate of 2.1V/µs. Operating across an industrial temperature range of -40°C to 85°C, it supports a nominal supply voltage of 5V, with a maximum limit of 6V. The device boasts a high nominal unity gain bandwidth of 22MHz and a minimum voltage gain of 10,000, with a nominal common-mode reject ratio of 115. Packaged in an 8-terminal, 3mm x 3mm SOP-8 (S-PDSO-G8) surface-mount configuration, it includes frequency compensation for stable operation.
Maxim MAX4257EUA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 2.1 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 22000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4257EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.