Single-function operational amplifier featuring a low input offset voltage of 500µV maximum and low bias current. This CMOS amplifier operates across an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 5V and a maximum limit of 9V. It boasts a voltage gain of 10 million, a unity gain bandwidth of 350kHz, and a slew rate of 0.4V/µs. Packaged in an 8-pin PDIP (R-PDIP-T8), this voltage-feedback amplifier is frequency compensated and designed for dual terminal positions.
Maxim MAX425EPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 10000000 |
| Unity Gain BW-Nom | 350 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -9 |
| Slew Rate-Min | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX425EPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.