High-speed operational amplifier featuring a 400MHz -3dB bandwidth and 400MHz gain bandwidth product. This single-channel, surface-mount IC offers a 900V/µs slew rate and 45mA output current per channel. Operating from dual supplies between 2.25V and 4V, or single supplies from 4.5V to 8V, it provides 95dB voltage gain. The component exhibits 60dB common mode rejection ratio and 60dB power supply rejection ratio, with a low input bias current of 3.5µA and input offset voltage of 1mV.
Maxim MAX4265EUA+T technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 60dB |
| Gain Bandwidth Product | 400MHz |
| Input Bias Current | 3.5uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 4V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 95dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4265EUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.