This industrial-grade IC features a single channel with a nominal supply voltage of 5V, a maximum supply voltage of 13.2V, and a minimum supply voltage of 2.7V. It operates within a temperature range of -40°C to 85°C and is available in a 0.150 INCH, MS-012AC, SOIC-16 package. The device has 16 terminals and is designed for industrial applications.
Maxim MAX4273ESE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4273ESE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.