Dual operational amplifier featuring a 1.7MHz -3dB bandwidth and 0.7V/µs slew rate. This general-purpose amplifier offers a 500µV input offset voltage and 50pA input bias current. Designed for surface mounting in a UMAX package, it operates from a 2.5V to 5.5V single supply or 1.25V to 2.75V dual supply. Delivers 65mA output current per channel with a typical operating supply current of 330µA.
Maxim MAX4274ADEUA technical specifications.
| -3db Bandwidth | 1.7MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | UMAX |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 330uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GainAmp™ |
| Slew Rate | 0.7V/µs |
| Supply Current | 660uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4274ADEUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.