General purpose operational amplifier IC featuring two independent circuits within a UMAX package. Offers a 1.7MHz -3dB bandwidth and a 0.7V/µs slew rate. Operates from a dual supply voltage range of 1.25V to 2.75V or a single supply of 2.5V to 5.5V, with a typical operating supply current of 330µA. Input bias current is 50pA and input offset voltage is 500µV. Designed for surface mount with 65mA output current per channel.
Maxim MAX4274AKEUA+T technical specifications.
| -3db Bandwidth | 1.7MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | UMAX |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 330uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GainAmp™ |
| Slew Rate | 0.7V/µs |
| Supply Current | 660uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4274AKEUA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.