Maxim MAX4278EVKIT-SO technical specifications.
| -3db Bandwidth | 310MHz |
| Amplifier Type | BUFFER |
| Lead Free | Contains Lead |
| Output Current per Channel | 100mA |
| Packaging | Bulk |
| Slew Rate | 1600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4278EVKIT-SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.