The MAX4282ESA-T is a dual industrial-grade operational amplifier with a maximum operating temperature of 85 degrees Celsius. It features a 3-pin supply voltage with a nominal value of 3V and a maximum limit of 6V. The amplifier has a maximum input offset voltage of 2000uV and an average bias current of 2000uA. It also offers a common-mode reject ratio of 90 and a unity gain bandwidth of 2000kHz.
Maxim MAX4282ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Slew Rate-Nom | 0.7 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 2000 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4282ESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.