Industrial-grade operational amplifier featuring a voltage-feedback architecture. This 16-terminal, PDSO-16 (QSOP-16) packaged IC offers four functions with a nominal supply voltage of 3V, a maximum supply voltage of 6V, and a maximum supply current of 2mA. Key specifications include a maximum input offset voltage of 2000µV, a nominal slew rate of 0.7V/µs, and a unity gain bandwidth of 2000kHz. Operating across an industrial temperature range of -40°C to 85°C, this micropower amplifier provides a minimum voltage gain of 10000 and a nominal common-mode reject ratio of 90dB.
Maxim MAX4284EEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.7 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4284EEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.