Maxim MAX4287ESA+T technical specifications.
| -3db Bandwidth | 220MHz |
| Amplifier Type | BUFFER |
| Package/Case | SOIC |
| Input Bias Current | 13uA |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 3.25V |
| Min Dual Supply Voltage | 1.425V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 106mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 385V/µs |
| Voltage Gain | 94dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4287ESA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
