The MAX4289ESA-T is an industrial-grade operational amplifier with a maximum supply voltage of 6V and a nominal supply voltage of 3V. It features a maximum input offset voltage of 6mV and an average bias current of 15nA. The op amp has a common-mode reject ratio of 110 dB and a unity gain bandwidth of 17 MHz. It operates over a temperature range of -40°C to 85°C and is available in an 8-pin SO-8 package.
Maxim MAX4289ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.015 |
| Slew Rate-Nom | 0.006 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 17 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4289ESA-T to view detailed technical specifications.
No datasheet is available for this part.