Industrial-grade operational amplifier featuring a single function and bipolar architecture. This device offers a nominal supply voltage of 3V, with a maximum limit of 6V, and a maximum supply current of 0.04A. Key specifications include a maximum input offset voltage of 6000µV, a nominal slew rate of 0.006V/µs, and a nominal unity gain bandwidth of 17MHz. The amplifier is housed in a 6-pin PDSO package (SOT-23) with dual terminal positions, operating within an industrial temperature range of -40°C to 85°C.
Maxim MAX4289EUT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Current-Max | 0.04 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.015 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.006 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 17 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4289EUT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.