Dual operational amplifier featuring a voltage-feedback architecture. Offers a nominal supply voltage of 5V with a maximum of 6V and a negative nominal supply of -5V with a maximum of -6V. Achieves a minimum voltage gain of 2000 and a nominal unity gain bandwidth of 100kHz, with a nominal slew rate of 90V/µs. This commercial temperature grade component is housed in an 8-pin PDIP plastic package. Maximum input offset voltage is 16000µV, with a maximum supply current of 20mA.
Maxim MAX428CPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.375 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 20 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 16000 |
| Average Bias Current-Max (IIB) | 1.7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.1 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 90 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 2000 |
| Unity Gain BW-Nom | 100000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | NO |
| Slew Rate-Min | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX428CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.