Dual-function operational amplifier featuring a voltage-feedback architecture. Offers a minimum voltage gain of 2000 and a nominal unity gain bandwidth of 100,000 Hz. Maximum input offset voltage is 16,000 µV, with a nominal slew rate of 90 V/µs. Operates within a commercial temperature range of 0°C to 70°C. Housed in an 8-terminal PDSO8 (SOIC-8) package with a width of 3.9 mm and length of 4.9 mm. Nominal supply voltage is 5V, with a maximum supply current of 20 mA.
Maxim MAX428CSA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 20 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 16000 |
| Average Bias Current-Max (IIB) | 1.7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 1.1 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 90 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Voltage Gain-Min | 2000 |
| Unity Gain BW-Nom | 100000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -6 |
| Micropower | NO |
| Slew Rate-Min | 60 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX428CSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.