
Dual high-speed operational amplifier featuring a ±6V maximum dual supply voltage and a 12V to 12.5V maximum supply voltage range. This bipolar process technology amplifier offers two channels per chip and is housed in an 8-pin SOIC N narrow body surface-mount package with gull-wing leads. The package dimensions are 4.9mm length, 3.9mm width, and 1.37mm height, with a 1.27mm pin pitch. Operating across a temperature range of -40°C to 85°C, this component is designed for lead-frame SMT mounting.
Maxim MAX428ESA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.37 |
| Seated Plane Height (mm) | 1.55 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Manufacturer Type | High Speed Amplifier |
| Type | High Speed Amplifier |
| Number of Channels per Chip | 2 |
| Process Technology | Bipolar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Dual Supply Voltage | ±6V |
| Maximum Supply Voltage Range | 12 to 12.5V |
| Max Operating Supply Voltage | ±6V |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX428ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.