
Dual-channel operational amplifier featuring BICMOS technology. Offers a 500kHz gain bandwidth product and a 0.2V/µs slew rate. Input offset voltage is 200µV with a 15nA input bias current. Operates from a 1.8V to 5.5V supply voltage range, with a maximum dual supply voltage of 2.75V. Packaged in an 8-pin SOIC surface-mount configuration.
Maxim MAX4292ESA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 57dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 100uA |
| Operating Supply Voltage | 2.75V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Supply Current | 100uA |
| Technology | BICMOS |
| Voltage Gain | 130dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4292ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
