Maxim MAX4295ESE+T technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.25MHz |
| Input Offset Voltage (Vos) | 50uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX4295 |
| Supply Type | Single |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4295ESE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
