Maxim MAX4297EAG technical specifications.
| Package/Case | SSOP |
| Gain Bandwidth Product | 1.25MHz |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 2W |
| Max Power Dissipation | 762mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 2W |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Quiescent Current | 4.6mA |
| RoHS Compliant | No |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4297EAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
