Maxim MAX4299EWP+T technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Input Offset Voltage (Vos) | 2mV |
| Interface | Analog |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | MAX4299 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4299EWP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.