Maxim MAX4311EEE-T technical specifications.
| -3db Bandwidth | 345MHz |
| Bandwidth | 100MHz |
| Package/Case | QSOP |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Operating Supply Current | 6.9mA |
| Output Current per Channel | 95mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 430V/µs |
| Supply Current | 560uA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4311EEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.