Maxim MAX4312GEE+B5C technical specifications.
| -3db Bandwidth | 265MHz |
| Bandwidth | 80MHz |
| Package/Case | SSOP |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2V |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.4mA |
| Output Current per Channel | 95mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX4312 |
| Slew Rate | 345V/µs |
| Supply Current | 560uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4312GEE+B5C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
