Single, dual supply operational amplifier with a 127MHz gain bandwidth product and 90MHz bandwidth. Features 4 channels, a 430V/µs slew rate, and 95mA output current per channel. Surface mountable in a 16-pin QSOP package, operating from 2V to 10.5V supplies with a maximum power dissipation of 667mW. Suitable for a wide temperature range of -40°C to 85°C.
Maxim MAX4314EEE+ technical specifications.
| -3db Bandwidth | 127MHz |
| Bandwidth | 90MHz |
| Package/Case | QSOP |
| Gain Bandwidth Product | 127MHz |
| Height | 1.651mm |
| Length | 4.98mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Operating Supply Current | 6.9mA |
| Output Current | 95mA |
| Output Current per Channel | 95mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 430V/µs |
| Supply Current | 560uA |
| Supply Type | Single, Dual |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4314EEE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.