Dual-supply operational amplifier featuring a voltage-feedback architecture. This industrial-grade IC offers 2 functions with a maximum input offset voltage of 1000µV and a nominal slew rate of 1.5V/µs. Operating across a temperature range of -40°C to 85°C, it provides a nominal supply voltage of 5V and a maximum supply current of 0.7mA. The device boasts a nominal unity gain bandwidth of 3000MHz and a minimum voltage gain of 3160. Packaged in a 14-terminal PDSO (SO-14) with a JEDEC code R-PDSO-G14, it includes frequency compensation and micropower capabilities.
Maxim MAX4333ESD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.115 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.065 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 93 |
| Voltage Gain-Min | 3160 |
| Unity Gain BW-Nom | 3000 |
| Neg Supply Voltage Limit-Max | 0 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4333ESD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.