Maxim MAX4357ECD+ technical specifications.
| -3db Bandwidth | 70MHz |
| Bandwidth | 95MHz |
| Package/Case | TQFP |
| Max Dual Supply Voltage | 10.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.01776oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4357ECD+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.