Maxim MAX4363EUP+ technical specifications.
| Package/Case | TSSOP |
| Max Power Dissipation | 879mW |
| Max Supply Current | 33mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 160V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4363EUP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.