The MAX4365ETA-T is an industrial-grade audio amplifier with a maximum operating temperature of 85 degrees Celsius. It has a minimum operating temperature of -40 degrees Celsius and features a dual terminal position. The device is packaged in an 8-pin S-PDSO-N8 package, measuring 3mm in width and 3mm in length. It operates on a supply voltage range of 2.7V to 5.5V and has a maximum supply current of 11mA. The amplifier is designed for use in industrial applications.
Maxim MAX4365ETA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 11 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4365ETA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.