Maxim MAX4368ETA+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 330mW |
| Max Power Dissipation | 1.951W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Power | 330mW |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4368ETA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.