Maxim MAX4370ESA+ technical specifications.
| Package/Case | SOIC |
| Features | Latched Fault, UVLO, OVP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 471mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DualSpeed/BiLevel™ |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4370ESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
