The MAX4370ESA-T is a single-channel power management IC, packaged in a SOIC-8 package, with an operating temperature range of -40°C to 85°C. It can handle supply voltages between 2.7V and 13.2V. This IC is designed for surface mount applications and is available in tape and reel packaging. It is not radiation hardened and is not RoHS compliant.
Maxim MAX4370ESA-T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX4370ESA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.