The MAX4373FEUA-T is an industrial temperature IC with a dual function design and 8-pin S-PDSO-G8 package. It operates within a temperature range of -40°C to 85°C and has a nominal supply voltage of 12V. The IC has a maximum supply voltage of 28V and a minimum supply voltage of 2.7V. It features a micro max package-8 design with a width and length of 3mm.
Maxim MAX4373FEUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4373FEUA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.