Maxim MAX4374TESD technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 85dB |
| Input Bias Current | 4uA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 87dB |
| RoHS Compliant | No |
| Series | MAX4374T |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX4374TESD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.