Maxim MAX437CPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 60MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Slew Rate | 17V/µs |
| Voltage Gain | 146.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX437CPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.