Maxim MAX4385EEUK+T technical specifications.
| -3db Bandwidth | 230MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 6.5uA |
| Input Offset Voltage (Vos) | 20mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.5mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 450V/µs |
| Voltage Gain | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4385EEUK+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.