
General-purpose operational amplifier featuring an 85MHz -3dB bandwidth and a 500V/µs slew rate. This single-channel, surface-mount IC operates from a 2.25V to 5.5V dual supply or 4.5V to 11V single supply, with a typical operating supply voltage of 9V and consuming 6mA. It offers a 70dB common mode rejection ratio and 48dB power supply rejection ratio, with an input bias current of 2.5µA and input offset voltage of 18mV. Designed with BICMOS technology, this lead-free, RoHS compliant component is packaged in a SC-70-6 for tape and reel distribution.
Maxim MAX4389EXT+T technical specifications.
| -3db Bandwidth | 85MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 18mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 95mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 500V/µs |
| Technology | BICMOS |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4389EXT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
