The MAX4392EUA is an industrial-grade operational amplifier with 8 terminals in a TSSOP package. It has a temperature grade of industrial and is available in a 3mm wide, 3mm long package. The amplifier has a single function and is suitable for use in a variety of applications. It is manufactured by Maxim and is classified as a semiconductor integrated circuit.
Maxim MAX4392EUA technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4392EUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.