
Dual-channel, voltage-feedback operational amplifier featuring a 90MHz bandwidth and 85MHz -3dB bandwidth. Delivers a 500V/µs slew rate and 28ns settling time, with a voltage gain of 70dB. Operates from a 2.25V to 5.5V dual supply or 4.5V to 11V single supply, drawing 6mA operating supply current. Surface-mount UMAX package with 95mA output current per channel. RoHS compliant and lead-free.
Maxim MAX4393EUB+T technical specifications.
| -3db Bandwidth | 85MHz |
| Bandwidth | 90MHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 26mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 9V |
| Output Current | 55mA |
| Output Current per Channel | 95mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 28ns |
| Slew Rate | 500V/µs |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4393EUB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
