
High-performance voltage feedback amplifier IC featuring a 3-channel, 3-circuit design. Delivers an 85MHz -3dB bandwidth and a 500V/µs slew rate. Operates with a supply voltage range of 2.25V to 5.5V (dual) or 4.5V to 11V (single), consuming 6mA operating current. Offers 70dB common mode rejection ratio and 48dB power supply rejection ratio. Packaged in a lead-free, RoHS compliant SOIC surface mount case.
Maxim MAX4394ESD+T technical specifications.
| -3db Bandwidth | 85MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Input Bias Current | 2.5uA |
| Input Offset Voltage (Vos) | 18mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Operating Supply Current | 6mA |
| Operating Supply Voltage | 9V |
| Output Current per Channel | 95mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 48dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 500V/µs |
| Technology | BICMOS |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4394ESD+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.