Maxim MAX4395EUD/V+ technical specifications.
| -3db Bandwidth | 85MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX4395 |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4395EUD/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.