
The MAX44008EDT+ is a surface mount sensor with a non-lead-frame basic package type. It is available in a 6-pin OTDFN package with a seated plane height of 0.6mm. The sensor operates over a temperature range of -40°C to 85°C. It is suitable for use in specialized sensor applications.
Maxim MAX44008EDT+ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | OTDFN |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.6 |
| Seated Plane Height (mm) | 0.6 |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | RGB Color, Infrared and Temperature Sensors |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX44008EDT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.