Maxim MAX44008EDT+T technical specifications.
| Fall Time | 300ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30uA |
| Operating Supply Voltage | 5.5V |
| Output Type | I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 953mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX44008EDT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.