Maxim MAX44008REDT+T technical specifications.
| Category | RGB Color, Infrared, and Temperature Sensor |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 6 |
| Package/Case | OTDFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX44008REDT+T to view detailed technical specifications.
No datasheet is available for this part.