Maxim MAX4411EBE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 8.4 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4411EBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.