Maxim MAX4411EVKIT technical specifications.
| Evaluation Kit | Yes |
| Max Output Power | 80mW |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DirectDrive® |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4411EVKIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.