
Single-channel low-side gate driver IC with a maximum output current of 6A. Features a 25ns fall time and operates from a 4.5V to 18V supply voltage. Housed in an 8-pin SOIC package, this surface-mount component offers a maximum power dissipation of 471mW and a maximum operating temperature of 70°C. RoHS compliant.
Maxim MAX4420CSA+ technical specifications.
| Package/Case | SOIC |
| Channel Type | Single |
| Fall Time | 25ns |
| Height | 1.5mm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 471mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Current | 6A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 450uA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4420CSA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
