
General purpose operational amplifier featuring a 15MHz bandwidth and 1.3V/µs slew rate. This single, dual-channel CMOS device offers a low input offset voltage of 50µV and a low input bias current of 5pA. Operating from 1.7V to 5.5V with a typical 1.8V supply, it consumes 750µA operating supply current. The amplifier boasts a high voltage gain of 115dB and a common mode rejection ratio of 75dB. Designed for surface mount applications, it is available in SC packaging and is RoHS compliant.
Maxim MAX44261AXT+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 50uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Operating Supply Current | 750uA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 1uA |
| Technology | CMOS |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX44261AXT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.