Maxim MAX4426CSA+T technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 30ns |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 471mW |
| Max Supply Current | 4.5mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4426CSA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
