
High-performance operational amplifier featuring a 150MHz bandwidth and 133V/µs slew rate. This single-channel IC offers 16-bit resolution, 65mA output current, and operates from a 4.5V to 5.5V supply. Housed in a compact SOT-23-5 surface-mount package, it boasts a 100dB voltage gain and 85dB PSRR. Suitable for automotive applications, this RoHS-compliant component operates across a -40°C to 85°C temperature range.
Maxim MAX4434EUK/V+T technical specifications.
| Bandwidth | 150MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | -92dB |
| Input Bias Current | 14uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Output Current | 65mA |
| Output Current per Channel | 65mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Settling Time | 23ns |
| Slew Rate | 133V/µs |
| Supply Current | 18mA |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4434EUK/V+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
