The MAX4444ESE-T is a 16-pin industrial-grade line receiver IC with a Schmitt trigger input characteristic. It operates over a temperature range of -40 to 85 degrees Celsius and has a supply voltage range of 4.5 to 5.5 volts. The device is packaged in a SOP-16 package with a width of 3.9mm and a length of 9.9mm. It is designed for use in industrial applications and meets the requirements of the JEDEC R-PDSO-G16 package code.
Maxim MAX4444ESE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX4444ESE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.