Maxim MAX4445ESE+T technical specifications.
| -3db Bandwidth | 550MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 40dB |
| Gain Bandwidth Product | 550MHz |
| Input Offset Voltage (Vos) | 5V |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 41mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 3800V/µs |
| Supply Current | 3.5mA |
| Voltage Gain | 66.02dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4445ESE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
