
The MAX4449ESE+ is a general purpose operational amplifier with a maximum power dissipation of 1.6W and a maximum supply voltage of 5.5V. It is packaged in a SOIC package and operates over a temperature range of -40°C to 85°C. The device has a slew rate of 6500V/µs and an operating supply current of 46mA.
Maxim MAX4449ESE+ technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.6W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Operating Supply Current | 46mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 130mA |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 6500V/µs |
| Supply Current | 46mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX4449ESE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.